JCC60DPSN

Heilind Number:SULJCC60DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPSN

Detailed Description

The JCC60DPSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a double-point contact design and gold plating, it guarantees excellent conductivity and signal integrity. This connector is specifically tailored for female connectors, with two rows of 120 positions each, offering ample connectivity options. Its straight orientation and through-hole termination method make installation easy. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. The matte tin termination plating enhances its longevity. Measuring .61 inches in height and .4 inches in width, it is compact yet robust. This connector is ideal for use in aerospace, defense, and other high-reliability applications. The JCC60DPSN sets the standard for performance and durability in board-to-board connectivity.