JCC60DPSS

Heilind Number:SULJCC60DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPSS

Detailed Description

The JCC60DPSS connector, featuring a robust construction of PA9T and Beryllium Copper, is designed for high-performance applications. With a double-point contact type and gold plating, it ensures reliable connectivity even in demanding environments. This female connector offers two rows with 120 positions, accommodating complex PCB layouts. Its straight orientation and side-hole mount type facilitate easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method of thru-hole with matte tin plating guarantees secure and durable connections. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in various industries. Its compact design, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. From board-to-board connections to card edge interfaces, the JCC60DPSS is a versatile solution for your connectivity needs.