| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DPUH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULJCC60DPUH |
JCC60DPUH
| Heilind Number: | SULJCC60DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DPUH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC60DPUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures reliable conductivity and durability. With a double-point contact design and a voltage rating of 700 VAC, it guarantees secure power transmission. The right-angle orientation and two rows with 120 positions offer versatile connectivity options. Operating in a wide temperature range of -65 to 150 °C, it's suitable for harsh environments. The clearance hole mount type and thru-hole termination method make installation easy. With a compact size of 14.22 mm height and 10.16 mm width, it's ideal for space-constrained designs. Trust the JCC60DPUH for high-reliability connections in your PCB assemblies.

