JCC60DPUI

Heilind Number:SULJCC60DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPUI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPUI

Detailed Description

The JCC60DPUI connector offers high-performance connectivity for your electronic devices. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a 3A amperage and gold-plated contact material, it guarantees efficient power transmission at 700VAC. This female connector with two rows and a threaded mount type, along with through-hole termination method, offers secure and stable PCB connections. Its double-point contact type and right-angle orientation make it ideal for space-saving designs. With 120 positions and a 2.54mm pitch, it allows for versatile PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for various applications. The matte tin termination plating ensures excellent solderability. Whether used in high-reliability systems or standard applications, the JCC60DPUI connector is a perfect choice for your connectivity needs.