JCC60DPUN

Heilind Number:SULJCC60DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPUN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DPUN

Detailed Description

Introducing the JCC60DPUN, a cutting-edge female PCB connector designed for high-performance applications. Crafted from PA9T and Beryllium Copper, this connector guarantees superior durability and conductivity. With a double-point contact type and gold plating, it ensures reliable signal transmission even in demanding environments. Featuring two rows and 120 positions on a 2.54mm pitch, it offers ample connectivity options. The right-angle orientation and no-mounting design make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for both standard and extreme conditions. With a maximum voltage rating of 700 VAC and termination plating of matte tin, this connector meets stringent industry standards. Upgrade your PCB assembly with the JCC60DPUN for seamless connectivity and performance excellence.