JCC60DPUS

Heilind Number:SULJCC60DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DPUS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DPUS

Detailed Description

Introducing the JCC60DPUS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 0.1 inches, this connector features two rows and a total of 120 positions, ensuring secure and efficient connectivity. Crafted from PA9T and Beryllium Copper, it offers exceptional durability and reliability, making it suitable for use in harsh environments. The contact material is plated with gold for enhanced conductivity, while the termination method is through-hole with a side hole mount type, providing easy installation. Operating at a voltage of up to 700 VAC and an operating temperature range of -65 to 150°C, this connector is ideal for a wide range of industrial and commercial applications. Its double-point contact design and right-angle orientation further enhance its versatility. The termination plating of matte tin ensures long-term performance. Whether used in telecommunications, aerospace, or electronics, the JCC60DPUS guarantees seamless and robust connectivity.