JCC60DRAH

Heilind Number:SULJCC60DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRAH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRAH

Detailed Description

Harness the power of advanced connectivity with our JCC60DRAH PA9T & Beryllium Copper Female Connector. Designed for high-performance applications, this connector boasts a 3A amperage rating and can handle up to 700VAC, making it ideal for demanding environments. With two rows and 120 positions, it offers ample connectivity options. The Thru Hole mount type and Full Bellow contact type ensure secure and reliable connections, while the gold-plated Beryllium Copper contacts guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for durability. Its Right Angle orientation and compact design, with a height of 10.95mm and width of 10.16mm, make it versatile for various PCB applications. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for Board to Board and Card Edge connections, the JCC60DRAH is a must-have component for your projects.