JCC60DRAI

Heilind Number:SULJCC60DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRAI

Detailed Description

Introducing the JCC60DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power delivery capabilities. The connector is gendered female with two rows and a threaded mount type, making it easy to install and secure. Contact plating with gold and termination plating with matte tin ensure excellent conductivity and corrosion resistance. Its full bellow contact type and right-angle orientation provide efficient signal transmission and space-saving design. With 120 positions and a pitch of 2.54mm (.1 in), it offers high-density connectivity for your PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Whether for aerospace, military, or industrial applications, the JCC60DRAI is the perfect choice for high-reliability connectivity needs.