JCC60DRAN-S93

Heilind Number:SULJCC60DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRAN-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRAN-S93

Detailed Description

Introducing the JCC60DRAN-S93, a high-performance board-to-board PCB connector designed for female applications. Engineered with precision, this connector features two rows with a contact pitch of 2.54mm (.1 in), allowing for seamless connectivity. The contact material is Beryllium Copper with gold plating, ensuring optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. Its right-angle orientation and 120 positions make it ideal for compact electronic devices. The termination method is through-hole, with a matte tin plating for secure attachment to PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments, meeting the demands of diverse applications in industries such as aerospace, telecommunications, and more. Trust the JCC60DRAN-S93 for efficient and robust board-to-board connections.