| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DRAN |
JCC60DRAN
| Heilind Number: | SULJCC60DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC60DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and a right-angle orientation, it offers flexibility in installation. The two rows of 120 gold-plated contacts with a pitch of 2.54mm provide efficient signal transmission with a maximum voltage rating of 700 VAC and amperage of 3A. The full bellow contact type and matte tin termination plating guarantee optimal performance and longevity. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial applications. Trust the JCC60DRAN for secure and efficient board-to-board connections in your projects.

