JCC60DRAS-S93

Heilind Number:SULJCC60DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC60DRAS-S93

Detailed Description

Introducing the JCC60DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction for robust durability. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The two rows of contacts, terminated through side holes with gold plating, offer seamless connectivity. Operating efficiently in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The right-angle orientation and full bellow contact type, along with 120 positions and a tail length of 3.18mm, enable secure and efficient PCB mating. Measuring 10.95mm in height and .4 inches in width, it provides a compact yet sturdy solution. Its Matte Tin termination plating enhances longevity. Ideal for high-reliability applications, this connector, under the acronym JCC60DRASS93, guarantees top-tier performance in critical systems.