JCC60DREH

Heilind Number:SULJCC60DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DREH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DREH

Detailed Description

Introducing the JCC60DREH, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage withstand of 700VAC, it meets the stringent requirements of industrial environments. The connector, with two rows of 120 positions each, offers ample connectivity options. Its clearance hole mount type and eyelet termination method guarantee easy and secure installation. Operating flawlessly in a wide temperature range from -65°C to 150°C, it is suitable for use in extreme conditions. The straight orientation and full bellow contact type further enhance its versatility. Matte Tin termination plating adds durability to the connector. With a compact height of 10.95mm and width of 10.16mm, it is ideal for space-constrained applications. The JCC60DREH is the perfect choice for high-reliability systems in aerospace, defense, and industrial sectors.