JCC60DREN-S13

Heilind Number:SULJCC60DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DREN-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DREN-S13

Detailed Description

The JCC60DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications in need of reliable signal transmission. This female connector features two rows with a total of 120 positions, ensuring ample connectivity options. Constructed with PA9T and Beryllium Copper materials, it offers excellent durability and conductivity. The contact plating of Gold and termination plating of Matte Tin further enhance its performance. With a current rating of 3A and voltage rating of 700VAC, this connector is suitable for a wide range of power and signal applications. Its contact type, Full Bellow, and orientation, Straddle, optimize signal integrity. The termination method of Card Extender allows for easy installation. Operating within a temperature range of -65 to 150°C, the JCC60DREN-S13 guarantees reliable performance even in harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. A perfect choice for high-reliability systems, this connector is a crucial component in ensuring seamless connectivity.