JCC60DREN

Heilind Number:SULJCC60DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DREN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DREN

Detailed Description

Introducing the JCC60DREN, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PA9T and Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a female gender with two rows and a straight orientation, it offers seamless connectivity in compact spaces. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The contact material is gold-plated Beryllium Copper, providing superior signal integrity. Its full bellow contact type and eyelet termination method further enhance performance. With 120 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating ensures long-term reliability. Measuring 10.95mm in height and 10.16mm in width, it offers easy installation. Ideal for aerospace, defense, and industrial applications, the JCC60DREN sets a new standard in connectivity.