JCC60DRES-S13

Heilind Number:SULJCC60DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRES-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRES-S13

Detailed Description

The JCC60DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, it ensures reliable connectivity in harsh environments. This female connector with two rows and a side hole mount type offers easy installation on PCBs. Utilizing a card extender termination method and full bellow contact type with gold-plated beryllium copper contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for high-speed and high-voltage applications. Operating in a wide temperature range from -65 to 150°C, this connector is highly durable. With a compact design and dimensions of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained layouts. The termination plating of matte tin ensures long-term reliability. Perfect for aerospace, defense, and industrial electronics, the JCC60DRES-S13 is a top choice for critical connectivity needs.