JCC60DRES-S93

Heilind Number:SULJCC60DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRES-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC60DRES-S93

Detailed Description

Introducing the JCC60DRES-S93, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of contacts with a pitch of 2.54mm, allowing for efficient connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and side hole mount type make it easy to install and integrate into your PCB design. Operating in temperatures ranging from -65 to 150°C, it is highly reliable even in extreme conditions. The full bellow contact type provides secure mating, while the termination method of eyelet with matte tin plating guarantees durable performance. Measuring at 10.95mm in height and .4in in width, this connector offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial settings, the JCC60DRES-S93 is the ideal choice for high-reliability connections.