JCC60DRES

Heilind Number:SULJCC60DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRES
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRES

Detailed Description

This PA9T and Beryllium Copper female connector, with a 2-row design, offers reliable performance in high-voltage applications, with a rating of 700 VAC. Featuring a side hole mount and eyelet termination method, it ensures secure and durable connectivity. The gold-plated Beryllium Copper contacts and full bellow design guarantee excellent conductivity and signal transmission. With 120 positions and a pitch of 2.54mm, it enables precise and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. The matte tin termination plating enhances its longevity. Ideal for use in high-reliability applications, this JCC60DRES connector is a dependable choice for demanding PCB connectivity needs.