JCC60DRMD

Heilind Number:SULJCC60DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRMD

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the JCC60DRMD. With a pitch of 2.54mm (.1 in) and two rows of 120 female contacts, this connector offers seamless connectivity in demanding applications. Engineered for reliability, it features PA9T & Beryllium Copper construction with gold contact plating, ensuring efficient signal transmission. The termination method of wire wrap and clearance hole mount type provide easy installation. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm (.56 in) and compact dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, this connector is space-efficient. Whether in aerospace, telecommunications, or industrial applications, the JCC60DRMD guarantees superior performance.