JCC60DRMH

Heilind Number:SULJCC60DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRMH

Detailed Description

The JCC60DRMH is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. This female connector with two rows and a clearance hole mount type is ideal for secure connections. Its wire wrap termination method and gold-plated Beryllium Copper contacts guarantee optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent electrical requirements. The Loop Bellow contact type and straight orientation provide easy and efficient installation. With 120 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it space-efficient. The termination plating of Matte Tin ensures corrosion resistance. Classified under hi-rel connectors, this JCC60DRMH model is engineered for performance and longevity.