JCC60DRMS

Heilind Number:SULJCC60DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRMS

Detailed Description

Introducing the JCC60DRMS, a high-performance female board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper, this connector ensures robust durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Featuring two rows of contacts with a pitch of 2.54mm (.1in), it offers 120 positions for versatile connectivity. The side hole mount and wire wrap termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. With a straight orientation and a tail length of 14.22mm (.56in), it provides efficient PCB connectivity. The termination plating is Matte Tin, ensuring long-term reliability. This connector is part of our high-quality range of PCB connectors, perfect for industrial and commercial applications.