JCC60DRMT

Heilind Number:SULJCC60DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRMT

Detailed Description

The JCC60DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, it ensures secure and stable connections. The termination method of wire wrap guarantees reliable contact points. Crafted with precision, it boasts contact materials of PA9T and beryllium copper with gold plating, ensuring optimal conductivity. With a contact type of Loop Bellow and a pitch of 2.54mm (.1 in), it offers efficient signal transmission. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 150°C, it is suitable for harsh environments. With 120 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Its compact design, with dimensions of .61 in height and 9.4mm (.37 in) width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector falls under the category of high-quality hi-rel components, meeting stringent industry standards. Upgrade your connectivity solutions with the JCC60DRMT.