JCC60DRSH

Heilind Number:SULJCC60DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRSH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRSH

Detailed Description

Introducing the JCC60DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. Its gold contact plating and matte tin termination plating offer excellent corrosion resistance, while the loop bellow contact type guarantees secure connections. Featuring 120 positions across two rows, and a 2.54mm pitch, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for diverse industrial settings. Its clearance hole mount type and thru-hole termination method make installation a breeze. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust in the JCC60DRSH for superior performance in your PCB connections.