JCC60DRSI-S288

Heilind Number:SULJCC60DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRSI-S288

Detailed Description

Introducing the JCC60DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it offers safe and efficient power transmission. The two rows of contacts, terminated through a Card Extender method, provide secure connectivity. The Beryllium Copper contacts with Gold plating ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The Straddle orientation and Loop Bellow contact type further enhance its versatility. Overall, the JCC60DRSI-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.