JCC60DRSN

Heilind Number:SULJCC60DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRSN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRSN

Detailed Description

Introducing the JCC60DRSN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With two rows of 120 positions each, spaced at 2.54mm pitch, it offers ample connectivity options. The straight orientation and no-mounting design make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the JCC60DRSN for robust and dependable board-to-board connections.