JCC60DRSS-S288

Heilind Number:SULJCC60DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRSS-S288

Detailed Description

Experience unparalleled performance with our JCC60DRSS-S288 Board To Board PCB Connector, meticulously crafted for superior connectivity in high-stakes environments. Designed with precision engineering, this connector features a female gender and boasts two rows for increased versatility. The side hole mount type ensures secure installation, while the card extender termination method guarantees reliable contact. Crafted from PA9T and Beryllium Copper with gold plating, it offers exceptional durability and conductivity. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets stringent industry standards. The loop bellow contact type and straddle orientation further enhance its performance, making it ideal for demanding applications. With 120 positions and a tail length of 4.45 mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a reliable choice for critical systems. Its compact design, with a height of 15.49 mm and width of 9.4 mm, ensures efficient PCB integration. With matte tin termination plating and compliance with RoHS standards, it is both environmentally friendly and high-performing. Whether you're in aerospace, defense, or industrial sectors, our JCC60DRSSS288 connector is your trusted partner in seamless connectivity.