JCC60DRSS

Heilind Number:SULJCC60DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRSS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRSS

Detailed Description

The JCC60DRSS is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek and compact design, this connector features PA9T and Beryllium Copper construction for optimal durability and performance. Its female gender, side hole mount type, and thru-hole termination method ensure secure and reliable connectivity. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. This connector has two rows, 120 positions, and a pitch of 2.54mm. Operating at a voltage of 700VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and a connector height of 15.49mm, it provides easy installation and efficient performance. The termination plating is matte tin, adding to its durability. Perfect for use in aerospace, defense, and industrial applications, the JCC60DRSS ensures high reliability and longevity in connectivity solutions.