JCC60DRST

Heilind Number:SULJCC60DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRST

Detailed Description

The JCC60DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The gold-plated Beryllium Copper contacts provide excellent conductivity and resistance to corrosion. With a pitch of 2.54mm, it offers precise and secure connections. The threaded mount type and thru-hole termination method guarantee a stable and robust installation. This connector, with its 120 positions and loop bellow contact type, is ideal for high-density applications. Operating temperature range of -65 to 150°C ensures performance in extreme environments. The matte tin termination plating enhances durability. The compact design, with dimensions of 9.4mm width and 15.49mm height, makes it suitable for space-constrained designs. Whether used in aerospace, industrial, or telecommunications systems, the JCC60DRST delivers unmatched quality and performance.