JCC60DRTH-S93

Heilind Number:SULJCC60DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTH-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRTH-S93

Detailed Description

Introducing the JCC60DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T & Beryllium Copper construction, ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The two rows of contacts, terminated through clearance holes, offer secure and efficient connectivity. Contact plating in gold and termination plating in matte tin guarantee excellent signal transmission. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, full bellow contact type, and 120 positions make it versatile for various PCB setups. With a compact size (10.95mm height, 10.16mm width) and a pitch of 2.54mm, it enables high-density mounting. Trust the JCC60DRTHS93 for superior board-to-board connections in aerospace, defense, and industrial applications.