JCC60DRTH

Heilind Number:SULJCC60DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRTH

Detailed Description

JCC60DRTH features a robust construction combining PA9T and Beryllium Copper, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for high-power applications. Its female gender, two rows, and straight orientation make it versatile for various PCB setups. The Thru Hole termination method and Matte Tin plating guarantee secure and lasting connections. Featuring Full Bellow contacts with Gold plating, signal integrity is maintained with minimal impedance. Operating in a wide temperature range from -65 to 150 °C, it is ideal for harsh environments. With 120 positions and a pitch of 2.54mm, precise connectivity is assured. The tail length of 5.08mm and a compact connector height of 10.95mm offer efficient board space utilization. Classified under hi-rel connectors, it meets stringent quality standards for aerospace, defense, and industrial applications. The JCC60DRTH is a top choice for demanding connectivity needs.