JCC60DRTI-S13

Heilind Number:SULJCC60DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRTI-S13

Detailed Description

The JCC60DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage withstand of 700 VAC, it meets the needs of power-intensive systems. Its 2.54mm pitch and 120 positions offer ample connectivity options, while the threaded mount and card extender termination method provide secure attachment. The gold-plated beryllium copper contacts guarantee excellent conductivity, while the full bellow design and straddle orientation optimize signal transmission. With an operating temperature range of -65 to 150°C, it's suitable for a wide range of operating conditions. The matte tin termination plating ensures long-term durability. Whether for aerospace, defense, or industrial applications, the JCC60DRTI-S13 is the ideal choice for high-reliability connectivity solutions.