JCC60DRTI-S734

Heilind Number:SULJCC60DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTI-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULJCC60DRTI-S734

Detailed Description

The JCC60DRTI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a straight orientation, threaded mount type, and thru hole termination method, it ensures secure and stable connections. The 120-position, 2-row design with a pitch of 2.54mm (.1in) allows for high-density packaging. The contact material of Beryllium Copper and gold plating ensures excellent conductivity and signal integrity, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. The connector's compact size, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), makes it ideal for space-constrained designs. The matte tin termination plating provides additional protection against corrosion. Overall, the JCC60DRTI-S734 is a top-of-the-line connector that meets the highest standards of quality and performance.