JCC60DRTI-S93

Heilind Number:SULJCC60DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRTI-S93

Detailed Description

PA9T & BERYLLIUM COPPER ., amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Threaded, termination_method: Thru Hole, contact_material: Beryllium Copper, contact_plating: Gold, pitch: 2.54 mm, .1 in, voltage: 700 VAC, contact_type: Full Bellow, orientation: Straight, number_of_positions: 120, tail_length: .2 in, 5.08 mm, operating_temperature_range: -65 - 150 °C, connector_height: 10.95 mm, .431 in, connector_width: .4 in, 10.16 mm, termination_plating: Matte Tin. This high-performance board-to-board PCB connector, designated SKU JCC60DRTI-S93, offers reliable and durable connectivity in demanding electronic applications. Featuring PA9T and Beryllium Copper construction with gold plating, it ensures optimal signal transmission and corrosion resistance. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a straight orientation and 120 positions on two rows, it allows for efficient and organized board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 10.16mm, facilitates space-saving installation. The matte tin termination plating ensures solderability and RoHS compliance, making it environmentally friendly. Perfect for use in aerospace, defense, and industrial applications, this JCC60DRTIS93 connector guarantees high reliability and performance.