JCC60DRTI

Heilind Number:SULJCC60DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRTI

Detailed Description

JCC60DRTI features a durable and high-performance PA9T & Beryllium Copper construction, making it ideal for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its threaded mounting and thru-hole termination method guarantee secure and stable installation on PCBs. The 2-row design with 120 positions offers ample connectivity options. Featuring gold-plated full bellow contacts, it ensures low contact resistance and high conductivity. With a pitch of 2.54mm (.1 in) and a tail length of 5.08mm (.2 in), it provides precise and efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, saves valuable board space. The matte tin termination plating enhances durability and solderability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is a reliable solution for various industrial applications. Note: This product is not Hi-Rel certified.