JCC60DRTN

Heilind Number:SULJCC60DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRTN

Detailed Description

Introducing the JCC60DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for powering various electronic devices. The 2-row design with 120 positions allows for versatile connectivity options. Utilizing a Thru Hole termination method and gold contact plating, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 10.16mm width make it space-efficient. Compliant with matte tin termination plating standards, it offers enhanced durability. Perfect for use in high-reliability applications, this connector is a must-have for professionals in the electronics industry.