JCC60DRTS

Heilind Number:SULJCC60DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRTS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRTS

Detailed Description

JCC60DRTS is a high-performance board-to-board connector designed for optimal signal transfer in electronic systems. Featuring PA9T and beryllium copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it caters to power and signal transmission needs. The connector, with a gender of female and two rows, offers versatile connectivity options. Its side hole mount type and thru-hole termination method simplify installation. The contact material, beryllium copper with gold plating, guarantees low contact resistance and enhanced durability. With a pitch of 2.54mm (.1 in) and 120 positions, it provides ample connectivity in compact spaces. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for various environments. The connector's straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance and longevity. Perfect for hi-rel applications, the JCC60DRTS is a reliable solution for demanding connectivity requirements.