JCC60DRXH

Heilind Number:SULJCC60DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRXH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRXH

Detailed Description

Introducing the JCC60DRXH, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and two rows accommodating 120 positions, this connector ensures efficient signal transmission. Featuring PA9T and beryllium copper construction, it offers exceptional durability and reliability. The gold-plated, full bellow contacts guarantee low contact resistance and enhanced conductivity, suitable for applications requiring a current rating of 3A and a voltage of up to 700VAC. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With termination through-hole and matte tin plating, it ensures secure soldering and longevity. Operating between -65°C and 150°C, this connector is ideal for rugged industrial and aerospace settings. Measuring 10.95mm (.431 in) in height, .4 in (10.16mm) in width, and with a tail length of 4.7mm (.185 in), it offers a compact yet robust solution for your connectivity needs. Trust the JCC60DRXH for high-speed, high-reliability connections in critical electronic systems.