JCC60DRXI

Heilind Number:SULJCC60DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRXI

Detailed Description

Introducing the JCC60DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of power and signal transmission needs. Its threaded mounting and thru-hole termination method guarantee secure and stable installation. The gold-plated beryllium copper contacts provide excellent conductivity and durability, while the full bellow design ensures optimal signal integrity. With 120 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The matte tin termination plating enhances solderability. Perfect for aerospace, defense, and industrial applications, the JCC60DRXI is a top choice for high-reliability connectivity solutions.