JCC60DRXN

Heilind Number:SULJCC60DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRXN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRXN

Detailed Description

The JCC60DRXN Female Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic systems. Featuring PA9T and Beryllium Copper construction, this connector offers superior durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power delivery. The Full Bellow contact type and Gold contact plating guarantee low contact resistance and minimal signal loss. With 120 positions and two rows, it provides ample connectivity options. The Thru Hole termination method and Matte Tin termination plating make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. Compact in size with a connector height of 10.95mm and width of 10.16mm, it is ideal for space-constrained applications. Trust the JCC60DRXN for high-reliability board-to-board connections in your electronic designs.