JCC60DRYH

Heilind Number:SULJCC60DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRYH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRYH

Detailed Description

Introducing the JCC60DRYH, a high-performance board-to-board PCB connector featuring PA9T and beryllium copper construction for exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for reliable power transmission in demanding applications. Boasting two rows of contacts with a pitch of 2.54mm (.1 in) and 120 positions, it offers ample connectivity options. The contact material is gold-plated beryllium copper, ensuring optimal signal integrity. Its thru-hole termination method and clearance hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. With a straight orientation and a tail length of 11.18mm (.44 in), it provides a secure and stable connection. The matte tin termination plating enhances durability and corrosion resistance. Perfect for high-reliability applications, the JCC60DRYH is a top choice for engineers and designers seeking quality connectors.