JCC60DRYN-S734

Heilind Number:SULJCC60DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRYN-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRYN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DRYN-S734

Detailed Description

The JCC60DRYN-S734 connector is a high-performance component designed for demanding applications in electronic systems. Featuring PA9T and Beryllium Copper construction, this female connector offers reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. With two rows and 120 positions on a 2.54mm pitch, it allows for efficient PCB connections. The Full Bellow contact type, gold contact plating, and matte tin termination ensure optimal signal transmission and durability. Operating in temperatures ranging from -65 to 150°C, this straight orientation connector with no mounting option is suitable for various environments. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The JCC60DRYN-S734 is part of the Board To Board PCB Connectors and Card Edge Connectors category, making it a versatile solution for your connectivity needs.