JCC60DRYN

Heilind Number:SULJCC60DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRYN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRYN

Detailed Description

The JCC60DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and beryllium copper materials, it ensures reliable connectivity in harsh environments. The female connector, with two rows of 120 positions, offers ample space for versatile board-to-board connections. Its straight orientation and no mounting requirement make installation easy. The full bellow contact type, made of gold-plated beryllium copper, guarantees excellent signal transmission with a current rating of 3A and voltage withstand of 700VAC. The connector's matte tin termination plating and operating temperature range of -65 to 150°C further enhance its durability. Perfect for use in aerospace, defense, and industrial applications, the JCC60DRYN is a top choice for high-reliability connectivity solutions.