JCC60DSXI

Heilind Number:SULJCC60DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULJCC60DSXI

Detailed Description

Featuring a robust combination of PA9T and Beryllium Copper construction, the JCC60DSXI connector offers high-performance connectivity for your electronic devices. Designed for female gender with a single row and threaded mount type, it ensures secure installation on your PCB. The thru-hole termination method and gold contact plating guarantee reliable conductivity, even in demanding environments. With a pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straight orientation, along with 60 positions and a tail length of 4.06mm (0.16in), make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector meets stringent performance requirements. Its compact design, with dimensions of 10.95mm (0.431in) in height and 10.16mm (0.4in) in width, ensures efficient use of space on your PCB. Termination plating with matte tin further enhances its durability. Whether in high-reliability settings or standard applications, the JCC60DSXI connector is your trusted solution for seamless connectivity.