JCC60DTAD

Heilind Number:SULJCC60DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTAD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTAD

Detailed Description

Introducing the JCC60DTAD, a high-performance Board to Board PCB Connector engineered for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The female gender, right-angle orientation, and 2 rows with 120 positions offer versatile mounting options. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, it meets stringent industry standards. The Loop Bellow contact type and clearance hole mount type further enhance its efficiency. Compact yet sturdy, the JCC60DTAD is ideal for use in aerospace, defense, and industrial electronics, delivering unparalleled performance in every application. Elevate your connectivity solutions with this cutting-edge PCB connector.