| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC60DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC60DTAN |
JCC60DTAN
| Heilind Number: | SULJCC60DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC60DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC60DTAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows with a total of 120 positions, offering ample connectivity options. Its PA9T body and Beryllium Copper contacts ensure durability and efficient signal transmission, while the gold plating guarantees optimal conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. The right-angle orientation and no mounting requirement make installation easy and convenient. Its loop bellow contact type and matte tin termination plating further enhance performance. Trust the JCC60DTAN for seamless connectivity in your projects.

