JCC60DTAS

Heilind Number:SULJCC60DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTAS

Detailed Description

This PA9T & Beryllium Copper Board to Board PCB Connector, with SKU JCC60DTAS, boasts a female gender and features two rows for efficient connectivity. Its side hole mount type and thru-hole termination method ensure secure attachment. Crafted from high-quality contact material of Beryllium Copper with Gold plating, it guarantees reliable performance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it is suitable for various applications. The connector's loop bellow contact type and right-angle orientation offer versatility in assembly. Featuring 120 positions and a tail length of 2.54mm (.1 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 150 °C, and with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it meets diverse requirements. Its termination plating of Matte Tin ensures durability. Part of the hi-rel category, this JCC60DTAS connector delivers superior performance in demanding environments.