JCC60DTBI

Heilind Number:SULJCC60DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTBI

Detailed Description

The JCC60DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in harsh environments. This female connector, with two rows of contacts, offers a secure fit with threaded mounting and thru-hole termination. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type allows for efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial settings. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Meeting stringent quality standards, the JCC60DTBI is a dependable choice for mission-critical systems.