JCC60DTBS

Heilind Number:SULJCC60DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTBS

Detailed Description

The JCC60DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender and right-angle orientation make it suitable for various electronic devices. The connector has two rows with 120 positions, allowing for versatile connectivity. Its gold-plated Beryllium Copper contacts ensure optimal signal transmission. With a pitch of 2.54mm (.1 in) and a termination method of thru-hole, it offers easy installation on PCBs. The connector's operating temperature range of -65 to 150°C makes it ideal for harsh environments. Matte Tin termination plating enhances its longevity. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, the JCC60DTBS guarantees superior performance.