JCC60DTKD

Heilind Number:SULJCC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTKD

Detailed Description

The JCC60DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. Its loop bellow contact type and straight orientation make it easy to install. With two rows and 120 positions, it offers ample connectivity options. The termination method is through-hole with matte tin plating, providing excellent solderability. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether used in aerospace, telecommunications, or other hi-rel environments, the JCC60DTKD ensures dependable performance.