JCC60DTKH

Heilind Number:SULJCC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTKH

Detailed Description

Introducing the JCC60DTKH, a high-performance female connector designed for demanding applications. Crafted with precision using PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a clearance hole mount type and thru-hole termination method, installation is a breeze. With two rows and 120 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in harsh environments. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and loop bellow contact type further enhance its versatility. Measuring 9.4mm in width and with a low profile height of 15.49mm, it's ideal for space-constrained PCB layouts. Trust the JCC60DTKH for secure and efficient board-to-board connections in your projects.