JCC60DTMD

Heilind Number:SULJCC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTMD

Detailed Description

Introducing the JCC60DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability. With 120 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. The connector is designed to withstand extreme temperatures ranging from -65 to 150°C, making it ideal for harsh environments. Matte Tin termination plating ensures secure solder connections. Perfect for use in aerospace, defense, and other hi-rel applications, the JCC60DTMD sets a new standard for performance and durability in board-to-board connectors.